UCY2C391MHD9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $25.16000
Datasheet
390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C391MHD9

DigiKey Part Number
493-6901-ND
Manufacturer
Manufacturer Product Number
UCY2C391MHD9
Description
CAP ALUM 390UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C391MHD9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.51 A @ 120 Hz
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.02000$29.02
10$19.57500$195.75
50$15.65860$782.93
100$14.42380$1,442.38
500$12.30184$6,150.92
1,000$11.63449$11,634.49
2,500$10.92266$27,306.65
5,000$10.61530$53,076.50
Manufacturers Standard Package