
EKXJ161ELL391MLP1S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL391MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL391MLP1S |
Description | CAP ALUM 390UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL391MLP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $13.28600 | $132.86 |
| 50 | $10.44460 | $522.23 |
| 100 | $9.54850 | $954.85 |
| 500 | $8.00594 | $4,002.97 |
| 1,000 | $7.52070 | $7,520.70 |
| 2,500 | $7.00301 | $17,507.52 |
| 5,000 | $6.68780 | $33,439.00 |

