



UHW1A562MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1A562MHD6TNCT-ND - Cut Tape (CT) UHW1A562MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A562MHD6TN |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A562MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2385 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $11.23400 | $112.34 |
| 50 | $8.78840 | $439.42 |
| 100 | $8.01570 | $801.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.19056 | $1,797.64 |
| 500 | $6.68736 | $3,343.68 |
| 750 | $6.43336 | $4,825.02 |
| 1,250 | $6.15027 | $7,687.84 |
| 1,750 | $5.98386 | $10,471.75 |
| 2,500 | $5.82308 | $14,557.70 |
| 3,000 | $5.74666 | $17,239.98 |
| 6,000 | $5.48801 | $32,928.06 |
| 6,250 | $5.47424 | $34,214.00 |

