

UHW1A392MHD1TO | |
---|---|
DigiKey Part Number | 493-UHW1A392MHD1TOCT-ND - Cut Tape (CT) UHW1A392MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A392MHD1TO |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A392MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $11.52000 | $115.20 |
50 | $9.02060 | $451.03 |
100 | $8.23070 | $823.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.84284 | $2,421.42 |
1,000 | $4.51671 | $4,516.71 |
1,500 | $4.35221 | $6,528.32 |
2,500 | $4.16886 | $10,422.15 |
3,500 | $4.06107 | $14,213.74 |
5,000 | $3.95695 | $19,784.75 |
6,000 | $3.90745 | $23,444.70 |
12,000 | $3.73995 | $44,879.40 |
12,500 | $3.73105 | $46,638.12 |