



UHW0J682MHD6TN | |
---|---|
DigiKey Part Number | 493-UHW0J682MHD6TNCT-ND - Cut Tape (CT) UHW0J682MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J682MHD6TN |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J682MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.039 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.17000 | $20.17 |
10 | $13.34400 | $133.44 |
50 | $10.51060 | $525.53 |
100 | $9.61500 | $961.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.65876 | $2,164.69 |
500 | $8.07560 | $4,037.80 |
750 | $7.78144 | $5,836.08 |
1,250 | $7.45338 | $9,316.73 |
1,750 | $7.26062 | $12,706.09 |
2,500 | $7.07442 | $17,686.05 |
3,000 | $6.98589 | $20,957.67 |
6,000 | $6.68632 | $40,117.92 |
6,250 | $6.67033 | $41,689.56 |