UHV1A472MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 559
Unit Price: $22.80000
Datasheet

Similar


Nichicon
In Stock: 413
Unit Price: $14.57000
Datasheet

Upgrade


Rubycon
In Stock: 675
Unit Price: $13.09000
Datasheet

Upgrade


Rubycon
In Stock: 543
Unit Price: $17.78000
Datasheet

Upgrade


Rubycon
In Stock: 1,350
Unit Price: $16.79000
Datasheet

Upgrade


Chemi-Con
In Stock: 499
Unit Price: $16.63000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $6.16626
Datasheet

Similar


Panasonic Electronic Components
In Stock: 373
Unit Price: $15.89000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 178
Unit Price: $14.16000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 15
Unit Price: $15.97000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 415
Unit Price: $15.81000
Datasheet

Similar


Chemi-Con
In Stock: 427
Unit Price: $13.99000
Datasheet

Similar


Chemi-Con
In Stock: 950
Unit Price: $15.06000
Datasheet
UHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHV Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A472MHD6

DigiKey Part Number
UHV1A472MHD6-ND
Manufacturer
Manufacturer Product Number
UHV1A472MHD6
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A472MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.2258 A @ 120 Hz
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$4.10022$2,460.13
Manufacturers Standard Package