KZE-12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE100ELL472MK35S

DigiKey Part Number
565-1654-ND
Manufacturer
Manufacturer Product Number
EKZE100ELL472MK35S
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.89 A @ 120 Hz
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.06000$15.06
10$9.84500$98.45
50$7.66060$383.03
100$6.96920$696.92
500$5.78034$2,890.17
1,000$5.40595$5,405.95
2,500$5.00660$12,516.50
5,000$4.76340$23,817.00
Manufacturers Standard Package