UHV1A331MED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 772
Unit Price: $2.94000
Datasheet

Upgrade


Rubycon
In Stock: 1,930
Unit Price: $2.69000
Datasheet

Upgrade


Rubycon
In Stock: 18,251
Unit Price: $2.45000
Datasheet

Upgrade


Rubycon
In Stock: 259
Unit Price: $2.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,943
Unit Price: $3.10000
Datasheet
UHV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHV SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHV1A331MED

DigiKey Part Number
493-15287-ND
Manufacturer
Manufacturer Product Number
UHV1A331MED
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A331MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes