



UHV0J682MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHV0J682MHD6TNCT-ND - Cut Tape (CT) UHV0J682MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J682MHD6TN |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J682MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3363 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.925 A @ 100 kHz |
Part Status Not For New Designs | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J682MHD6 | Nichicon | 170 | 493-6881-ND | $2.35000 | Parametric Equivalent |
| UHW0J682MHD6TN | Nichicon | 227 | 493-UHW0J682MHD6TNCT-ND | $2.54000 | Parametric Equivalent |
| 10ZLQ6800MEFC16X20 | Rubycon | 37 | 1189-3623-ND | $2.05000 | Parametric Equivalent |
| 6.3YXS6800MEFC16X20 | Rubycon | 579 | 1189-6.3YXS6800MEFC16X20-ND | $1.76000 | Parametric Equivalent |
| 6.3ZLH6800MEFC16X20 | Rubycon | 0 | 1189-3023-ND | $1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $11.64200 | $116.42 |
| 50 | $9.10620 | $455.31 |
| 100 | $8.30450 | $830.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.44804 | $1,862.01 |
| 500 | $6.92562 | $3,462.81 |
| 750 | $6.66204 | $4,996.53 |
| 1,250 | $6.36818 | $7,960.22 |
| 1,750 | $6.19544 | $10,842.02 |
| 2,500 | $6.02856 | $15,071.40 |

