UHE1-Series-18x35.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHE1-Series-18x35.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A681MHD

DigiKey Part Number
493-1685-ND
Manufacturer
Manufacturer Product Number
UHE2A681MHD
Description
CAP ALUM 680UF 20% 100V RADIAL
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A681MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.418 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,940
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.46000$19.46
10$12.96500$129.65
50$10.26380$513.19
100$9.41060$941.06
500$7.94464$3,972.32
1,000$7.73509$7,735.09
Manufacturers Standard Package