



UHE2A390MPD | |
---|---|
DigiKey Part Number | 493-1662-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A390MPD |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A390MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 234.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 335 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.83300 | $28.33 |
50 | $2.10040 | $105.02 |
200 | $1.67670 | $335.34 |
600 | $1.43473 | $860.84 |
1,000 | $1.34406 | $1,344.06 |
2,600 | $1.20424 | $3,131.02 |
5,000 | $1.12714 | $5,635.70 |