



UHE1V182MHD6TN | |
---|---|
DigiKey Part Number | 493-15256-1-ND - Cut Tape (CT) 493-15256-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V182MHD6TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V182MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.344 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.93 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.12000 | $17.12 |
10 | $11.22000 | $112.20 |
50 | $8.77700 | $438.85 |
100 | $8.00480 | $800.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.17864 | $1,794.66 |
500 | $6.67516 | $3,337.58 |
750 | $6.42107 | $4,815.80 |
1,250 | $6.13778 | $7,672.23 |
1,750 | $5.97121 | $10,449.62 |
2,500 | $5.81041 | $14,526.02 |
3,000 | $5.73392 | $17,201.76 |
6,000 | $5.47512 | $32,850.72 |
6,250 | $5.46131 | $34,133.19 |