


860040580018 | |
---|---|
DigiKey Part Number | 732-9229-1-ND - Cut Tape (CT) 732-9229-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040580018 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040580018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.296 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.14000 | $22.14 |
50 | $18.85960 | $942.98 |
100 | $16.43110 | $1,643.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $14.78795 | $2,957.59 |
400 | $13.14320 | $5,257.28 |
600 | $11.49845 | $6,899.07 |
1,000 | $10.95770 | $10,957.70 |