HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1V182MHD3

DigiKey Part Number
493-1595-ND
Manufacturer
Manufacturer Product Number
UHE1V182MHD3
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V182MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.288 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.26000$16.26
10$10.63300$106.33
50$8.29800$414.90
400$6.43598$2,574.39
800$6.01199$4,809.59
1,200$5.79806$6,957.67
2,800$5.41946$15,174.49
5,200$5.19243$27,000.64
Manufacturers Standard Package