HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1H221MPD1TD

DigiKey Part Number
493-14548-1-ND - Cut Tape (CT)
493-14548-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1H221MPD1TD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
735 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
84 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.44000$34.40
50$2.57160$128.58
100$2.29660$229.66
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.68144$840.72
1,000$1.54088$1,540.88
1,500$1.46983$2,204.74
2,500$1.39062$3,476.55
3,500$1.34402$4,704.07
5,000$1.29901$6,495.05
6,000$1.27762$7,665.72
12,000$1.20516$14,461.92
12,500$1.20130$15,016.25
Manufacturers Standard Package