



UKL1V470KPD1TA | |
---|---|
DigiKey Part Number | 493-UKL1V470KPD1TACT-ND - Cut Tape (CT) UKL1V470KPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V470KPD1TA |
Description | CAP ALUM 47UF 10% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V470KPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.24300 | $32.43 |
50 | $2.42060 | $121.03 |
100 | $2.15870 | $215.87 |
500 | $1.70724 | $853.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49038 | $1,490.38 |
2,000 | $1.37760 | $2,755.20 |
3,000 | $1.32066 | $3,961.98 |
5,000 | $1.25719 | $6,285.95 |
7,000 | $1.21987 | $8,539.09 |
10,000 | $1.18383 | $11,838.30 |
25,000 | $1.10559 | $27,639.75 |
50,000 | $1.05796 | $52,898.00 |