



UHE1E821MPD1TD | |
|---|---|
DigiKey Part Number | 493-15243-1-ND - Cut Tape (CT) 493-15243-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E821MPD1TD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E821MPD | Nichicon | 1,193 | 493-1556-ND | $8.39000 | Parametric Equivalent |
| UHW1V821MPD | Nichicon | 1,073 | 493-6928-ND | $14.14000 | Parametric Equivalent |
| UHW1V821MPD1TD | Nichicon | 376 | 493-UHW1V821MPD1TDCT-ND | $13.73000 | Parametric Equivalent |
| EEU-FR1E821B | Panasonic Industry | 278 | P15368CT-ND | $10.03000 | Direct |
| 35ZLR820MEFC10X25 | Rubycon | 841 | 1189-35ZLR820MEFC10X25-ND | $17.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.29500 | $52.95 |
| 50 | $4.01700 | $200.85 |
| 100 | $3.61090 | $361.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.91238 | $1,456.19 |
| 1,000 | $2.69213 | $2,692.13 |
| 1,500 | $2.58095 | $3,871.43 |
| 2,500 | $2.45698 | $6,142.45 |
| 3,500 | $2.38412 | $8,344.42 |
| 5,000 | $2.31369 | $11,568.45 |

