



UHW1V821MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW1V821MPD1TDCT-ND - Cut Tape (CT) UHW1V821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V821MPD1TD |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V821MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $8.61100 | $86.11 |
50 | $6.65960 | $332.98 |
100 | $6.04480 | $604.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.98480 | $2,492.40 |
1,000 | $4.65124 | $4,651.24 |
1,500 | $4.48287 | $6,724.31 |
2,500 | $4.29523 | $10,738.08 |
3,500 | $4.18494 | $14,647.29 |
5,000 | $4.07840 | $20,392.00 |
6,000 | $4.02775 | $24,166.50 |
12,000 | $3.85634 | $46,276.08 |
12,500 | $3.84719 | $48,089.88 |