Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1E821MPD1CA | |
|---|---|
DigiKey Part Number | UHE1E821MPD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E821MPD1CA |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2375 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E821MPD | Nichicon | 1,193 | 493-1556-ND | $8.39000 | Parametric Equivalent |
| UHE1E821MPD1TD | Nichicon | 483 | 493-15243-1-ND | $8.39000 | Parametric Equivalent |
| UHW1V821MPD | Nichicon | 1,073 | 493-6928-ND | $14.14000 | Parametric Equivalent |
| UHW1V821MPD1TD | Nichicon | 376 | 493-UHW1V821MPD1TDCT-ND | $13.73000 | Parametric Equivalent |
| 35ZLR820MEFC10X25 | Rubycon | 841 | 1189-35ZLR820MEFC10X25-ND | $17.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.67240 | $1,603.44 |










