UHE1E471MPD6CC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 97,508
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.75603

Parametric Equivalent


Nichicon
In Stock: 20,379
Unit Price: $6.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 52,865
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,665
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,439
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,080
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,866
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 84,084
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8,985
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,458
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 651
Unit Price: $12.99000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 766
Unit Price: $7.32000
Datasheet
Image for UHE1E471MPD6CC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHE1E471MPD6CC

DigiKey Part Number
UHE1E471MPD6CC-ND
Manufacturer
Manufacturer Product Number
UHE1E471MPD6CC
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.60081$1,600.81
Manufacturers Standard Package