



UHE1E471MPD6TD | |
|---|---|
DigiKey Part Number | 493-15240-1-ND - Cut Tape (CT) 493-15240-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E471MPD6TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E471MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 907.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $2.97940 | $148.97 |
| 100 | $2.66540 | $266.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.12344 | $1,061.72 |
| 1,000 | $1.95236 | $1,952.36 |
| 1,500 | $1.86601 | $2,799.01 |
| 2,500 | $1.76966 | $4,424.15 |
| 3,500 | $1.71303 | $5,995.61 |
| 5,000 | $1.65831 | $8,291.55 |

