



UHE1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-17394-1-ND - Cut Tape (CT) 493-17394-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.16500 | $31.65 |
| 50 | $2.36100 | $118.05 |
| 100 | $2.10490 | $210.49 |
| 500 | $1.66352 | $831.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52425 | $1,524.25 |
| 2,000 | $1.40840 | $2,816.80 |
| 3,000 | $1.34996 | $4,049.88 |
| 5,000 | $1.28478 | $6,423.90 |
| 7,000 | $1.24647 | $8,725.29 |
| 10,000 | $1.20945 | $12,094.50 |
| 12,000 | $1.19186 | $14,302.32 |
| 24,000 | $1.13227 | $27,174.48 |
| 25,000 | $1.12910 | $28,227.50 |

