HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A562MHD6TN

DigiKey Part Number
493-UHE1A562MHD6TNCT-ND - Cut Tape (CT)
UHE1A562MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A562MHD6TN
Description
CAP ALUM 5600UF 20% 10V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A562MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.344 A @ 120 Hz
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.85000$15.85
10$10.38700$103.87
50$8.10100$405.05
100$7.37760$737.76
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.60492$1,651.23
500$6.13346$3,066.73
750$5.89561$4,421.71
1,250$5.63038$7,037.97
1,750$5.47449$9,580.36
2,500$5.32388$13,309.70
3,000$5.25230$15,756.90
6,000$5.00997$30,059.82
6,250$4.99706$31,231.62
Manufacturers Standard Package