



UHE1A562MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1A562MHD6TNCT-ND - Cut Tape (CT) UHE1A562MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A562MHD6TN |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A562MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.344 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.93 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $10.32100 | $103.21 |
| 50 | $8.04920 | $402.46 |
| 100 | $7.33040 | $733.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.56268 | $1,640.67 |
| 500 | $6.09424 | $3,047.12 |
| 750 | $5.85791 | $4,393.43 |
| 1,250 | $5.59438 | $6,992.98 |
| 1,750 | $5.43948 | $9,519.09 |
| 2,500 | $5.28984 | $13,224.60 |
| 3,000 | $5.21872 | $15,656.16 |
| 6,000 | $4.97794 | $29,867.64 |
| 6,250 | $4.96511 | $31,031.94 |

