UHE1A562MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $9.16672
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $6.68468
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $16.72000
Datasheet

Similar


Nichicon
In Stock: 399
Unit Price: $16.97000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $6.54164
Datasheet

Direct


Rubycon
In Stock: 482
Unit Price: $17.87000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 207
Unit Price: $14.36000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 935
Unit Price: $16.24000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $4.85072
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,498
Unit Price: $15.42000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 250
Unit Price: $15.09000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $15.50000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000
HE12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE12 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A562MHD

DigiKey Part Number
493-1509-ND
Manufacturer
Manufacturer Product Number
UHE1A562MHD
Description
CAP ALUM 5600UF 20% 10V RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A562MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.68 A @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$6.51130$2,604.52
Manufacturers Standard Package