



UHD1V151MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD1V151MPD1TDCT-ND - Cut Tape (CT) UHD1V151MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V151MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 532 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.31700 | $33.17 |
50 | $2.47800 | $123.90 |
100 | $2.21370 | $221.37 |
500 | $1.75600 | $878.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.61166 | $1,611.66 |
2,000 | $1.49161 | $2,983.22 |
3,000 | $1.43104 | $4,293.12 |
5,000 | $1.36352 | $6,817.60 |
7,000 | $1.32382 | $9,266.74 |
10,000 | $1.28548 | $12,854.80 |
25,000 | $1.20224 | $30,056.00 |
50,000 | $1.15156 | $57,578.00 |