UHD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1E471MPD1TD

DigiKey Part Number
493-UHD1E471MPD1TDCT-ND - Cut Tape (CT)
UHD1E471MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1E471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Ripple Current @ High Frequency
820 mA @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.35800$33.58
50$2.51100$125.55
100$2.24160$224.16
500$1.77572$887.86
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.62873$1,628.73
2,000$1.50647$3,012.94
3,000$1.44478$4,334.34
5,000$1.37598$6,879.90
7,000$1.33554$9,348.78
10,000$1.29647$12,964.70
12,000$1.27790$15,334.80
24,000$1.21503$29,160.72
25,000$1.21167$30,291.75
Manufacturers Standard Package