



UHD1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-16305-1-ND - Cut Tape (CT) 493-16305-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD1TD | Nichicon | 23,834 | 493-15236-1-ND | $4.36000 | Upgrade |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | $5.92000 | Parametric Equivalent |
| UHV1E221MPD1TA | Nichicon | 1,928 | 493-UHV1E221MPD1TACT-ND | $4.60000 | Parametric Equivalent |
| UHV1E221MPD1TD | Nichicon | 1,494 | 493-UHV1E221MPD1TDCT-ND | $5.84000 | Parametric Equivalent |
| UHV1V221MPD | Nichicon | 3,522 | 493-14474-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.71500 | $85.75 |
| 100 | $1.52020 | $152.02 |
| 500 | $1.18374 | $591.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07735 | $1,077.35 |
| 2,000 | $0.98893 | $1,977.86 |
| 3,000 | $0.94424 | $2,832.72 |
| 5,000 | $0.89440 | $4,472.00 |
| 7,000 | $0.86511 | $6,055.77 |
| 10,000 | $0.83681 | $8,368.10 |

