



UHD1E101MED1TA | |
|---|---|
DigiKey Part Number  | 493-17386-1-ND - Cut Tape (CT) 493-17386-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UHD1E101MED1TA  | 
Description  | CAP ALUM 100UF 20% 25V RADIAL TH  | 
Customer Reference  | |
Detailed Description  | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UHD1E101MED1TA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 283.5 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 405 mA @ 100 kHz  | |
Impedance  | 130 mOhms  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.492" (12.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.59000 | $3.59 | 
| 10 | $2.21900 | $22.19 | 
| 50 | $1.63340 | $81.67 | 
| 100 | $1.44730 | $144.73 | 
| 500 | $1.12702 | $563.51 | 
| 1,000 | $1.02569 | $1,025.69 | 

