



UHD0J682MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHD0J682MHD1TNCT-ND - Cut Tape (CT) UHD0J682MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J682MHD1TN |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J682MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.768 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J682MHD6TN | Nichicon | 227 | 493-UHW0J682MHD6TNCT-ND | $20.88000 | Direct |
| UHE0J682MHD6 | Nichicon | 0 | 493-1482-ND | $6.00088 | Parametric Equivalent |
| UHE0J682MHD6TN | Nichicon | 460 | 493-UHE0J682MHD6TNCT-ND | $14.80000 | Parametric Equivalent |
| UHV1A682MHD1TN | Nichicon | 228 | 493-UHV1A682MHD1TNCT-ND | $17.92000 | Parametric Equivalent |
| UHW1A682MHD | Nichicon | 450 | 493-6933-ND | $20.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $9.70100 | $97.01 |
| 50 | $7.52920 | $376.46 |
| 100 | $6.84360 | $684.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.11120 | $1,527.80 |
| 500 | $5.66412 | $2,832.06 |
| 750 | $5.43847 | $4,078.85 |
| 1,250 | $5.18698 | $6,483.73 |
| 1,750 | $5.03912 | $8,818.46 |
| 2,500 | $4.89626 | $12,240.65 |

