

UHD0J472MHD | |
---|---|
DigiKey Part Number | 493-15180-ND |
Manufacturer | |
Manufacturer Product Number | UHD0J472MHD |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J472MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.632 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.29 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.17200 | $91.72 |
50 | $7.11720 | $355.86 |
100 | $6.46700 | $646.70 |
600 | $5.24930 | $3,149.58 |
1,200 | $4.91381 | $5,896.57 |
3,000 | $4.55587 | $13,667.61 |
5,400 | $4.36849 | $23,589.85 |