

UHD0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD0J332MHD1TOCT-ND - Cut Tape (CT) UHD0J332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.888 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.77600 | $57.76 |
| 50 | $4.40720 | $220.36 |
| 100 | $3.97560 | $397.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.23142 | $1,615.71 |
| 1,000 | $2.99686 | $2,996.86 |
| 1,500 | $2.87848 | $4,317.72 |
| 2,500 | $2.74654 | $6,866.35 |
| 3,500 | $2.66895 | $9,341.33 |
| 5,000 | $2.59400 | $12,970.00 |
| 12,500 | $2.43136 | $30,392.00 |
| 25,000 | $2.33233 | $58,308.25 |

