UHD series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHD series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD0J331MED

DigiKey Part Number
493-15177-ND
Manufacturer
Manufacturer Product Number
UHD0J331MED
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J331MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
283.5 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,275
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.00700$20.07
50$1.47500$73.75
200$1.16380$232.76
600$0.98623$591.74
1,000$0.91946$919.46
Manufacturers Standard Package