



UFW1H221MPD | |
|---|---|
DigiKey Part Number  | 493-15138-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UFW1H221MPD  | 
Description  | CAP ALUM 220UF 20% 50V RADIAL TH  | 
Customer Reference  | |
Detailed Description  | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UFW1H221MPD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 410 mA @ 120 Hz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.492" (12.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.47000 | $5.47 | 
| 10 | $3.43500 | $34.35 | 
| 50 | $2.57000 | $128.50 | 
| 200 | $2.06490 | $412.98 | 
| 600 | $1.77760 | $1,066.56 | 
| 1,000 | $1.66996 | $1,669.96 | 
| 2,600 | $1.50402 | $3,910.45 | 
| 5,000 | $1.41253 | $7,062.65 | 
| 10,000 | $1.33154 | $13,315.40 | 

