UES1E220MEM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 12,000
Unit Price: $2.31548
Datasheet

Upgrade


Nichicon
In Stock: 3,770
Unit Price: $6.28000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 70,571
Unit Price: $3.34000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.91906
Datasheet

Upgrade


Rubycon
In Stock: 714
Unit Price: $4.24000
Datasheet
Muse ES SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse ES SERIES 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UES1E220MEM

DigiKey Part Number
UES1E220MEM-ND
Manufacturer
Manufacturer Product Number
UES1E220MEM
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1E220MEM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes