



UES1C331MHM1TO | |
---|---|
DigiKey Part Number | 493-10821-1-ND - Cut Tape (CT) 493-10821-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C331MHM1TO |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C331MHM1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.22400 | $62.24 |
50 | $4.75900 | $237.95 |
100 | $4.29350 | $429.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.49264 | $1,746.32 |
1,000 | $3.24039 | $3,240.39 |
1,500 | $3.11301 | $4,669.52 |
2,500 | $2.97107 | $7,427.68 |
3,500 | $2.88762 | $10,106.67 |
5,000 | $2.80701 | $14,035.05 |
6,000 | $2.76868 | $16,612.08 |
12,000 | $2.63895 | $31,667.40 |
12,500 | $2.63205 | $32,900.62 |