



UES1C221MPM1TD | |
|---|---|
DigiKey Part Number | 493-10819-1-ND - Cut Tape (CT) 493-10819-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C221MPM1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C221MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1C221MPM | Nichicon | 1,624 | 493-15020-ND | $10.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.52000 | $65.20 |
| 50 | $4.98380 | $249.19 |
| 100 | $4.49800 | $449.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.66004 | $1,830.02 |
| 1,000 | $3.39606 | $3,396.06 |
| 1,500 | $3.26284 | $4,894.26 |
| 2,500 | $3.11430 | $7,785.75 |
| 3,500 | $3.02701 | $10,594.53 |
| 5,000 | $2.94269 | $14,713.45 |

