



UES1C221MPM | |
|---|---|
DigiKey Part Number | 493-15020-ND |
Manufacturer | |
Manufacturer Product Number | UES1C221MPM |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C221MPM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.52000 | $65.20 |
| 50 | $4.98380 | $249.19 |
| 200 | $4.09265 | $818.53 |
| 600 | $3.58580 | $2,151.48 |
| 1,000 | $3.39606 | $3,396.06 |
| 2,600 | $3.10374 | $8,069.72 |
| 5,000 | $2.94269 | $14,713.45 |
| 10,000 | $2.80019 | $28,001.90 |

