



UES1A221MPM1TD | |
|---|---|
DigiKey Part Number | 493-10810-1-ND - Cut Tape (CT) 493-10810-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1A221MPM1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A221MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1C221MPM1TD | Nichicon | 191 | 493-10819-1-ND | $10.19000 | MFR Recommended |
| UVP1E221MPD1TD | Nichicon | 1,910 | 493-12692-1-ND | $8.39000 | Upgrade |
| ECE-A1EN221UB | Panasonic Industry | 947 | 10-ECE-A1EN221UBCT-ND | $9.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.66360 | $183.18 |
| 100 | $3.28860 | $328.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.64190 | $1,320.95 |
| 1,000 | $2.43809 | $2,438.09 |
| 1,500 | $2.33523 | $3,502.85 |
| 2,500 | $2.22050 | $5,551.25 |
| 3,500 | $2.15305 | $7,535.67 |
| 5,000 | $2.08788 | $10,439.40 |

