



UES1A101MPM | |
|---|---|
DigiKey Part Number | 493-15010-ND |
Manufacturer | |
Manufacturer Product Number | UES1A101MPM |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A101MPM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1A101MPM1TD | Nichicon | 1,872 | 493-10807-1-ND | $6.25000 | Parametric Equivalent |
| UES1C101MPM | Nichicon | 3,754 | 493-15017-ND | $6.99000 | Parametric Equivalent |
| UES1C101MPM1TD | Nichicon | 1,297 | 493-10816-1-ND | $6.99000 | Parametric Equivalent |
| 35NXA100MEFC10X12.5 | Rubycon | 0 | 35NXA100MEFC10X12.5-ND | $1.57976 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.91300 | $39.13 |
| 50 | $2.93340 | $146.67 |
| 200 | $2.36535 | $473.07 |
| 600 | $2.04127 | $1,224.76 |
| 1,000 | $1.91988 | $1,919.88 |
| 2,600 | $1.73278 | $4,505.23 |
| 5,000 | $1.62967 | $8,148.35 |
| 10,000 | $1.53837 | $15,383.70 |

