



UES1C101MPM1TD | |
|---|---|
DigiKey Part Number | 493-10816-1-ND - Cut Tape (CT) 493-10816-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C101MPM1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C101MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.42300 | $44.23 |
| 50 | $3.32980 | $166.49 |
| 100 | $2.98360 | $298.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.38752 | $1,193.76 |
| 1,000 | $2.19958 | $2,199.58 |
| 1,500 | $2.10465 | $3,156.97 |
| 2,500 | $1.99884 | $4,997.10 |
| 3,500 | $1.93663 | $6,778.20 |
| 5,000 | $1.87652 | $9,382.60 |

