MFR Recommended
Upgrade
Similar
Upgrade




UES0J101MPM1TD | |
|---|---|
DigiKey Part Number | 493-10800-1-ND - Cut Tape (CT) 493-10800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES0J101MPM1TD |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J101MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1C101MPM1TD | Nichicon | 1,297 | 493-10816-1-ND | $6.99000 | MFR Recommended |
| UVP1C101MPD1TD | Nichicon | 4,067 | 493-12680-1-ND | $4.93000 | Upgrade |
| UVP1E101MPD1TD | Nichicon | 1,870 | 493-12689-1-ND | $5.18000 | Similar |
| ECE-A1CN101UB | Panasonic Industry | 2,112 | 10-ECE-A1CN101UBCT-ND | $6.25000 | Upgrade |




