UEP1V470MPD, UHD1H101MPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UEP1V470MPD, UHD1H101MPD
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UEP2A221MHD

DigiKey Part Number
493-15001-ND
Manufacturer
Manufacturer Product Number
UEP2A221MHD
Description
CAP ALUM 220UF 20% 100V RADIAL
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP2A221MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
765 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.86000$31.86
10$21.58700$215.87
50$17.34000$867.00
100$16.00080$1,600.08
500$13.69940$6,849.70
1,000$12.97543$12,975.43
2,500$12.20365$30,509.12
5,000$11.96683$59,834.15
Manufacturers Standard Package