



UEP1V101MPD1TD | |
---|---|
DigiKey Part Number | 493-UEP1V101MPD1TDCT-ND - Cut Tape (CT) UEP1V101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V101MPD1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V101MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $6.96300 | $69.63 |
50 | $5.34200 | $267.10 |
100 | $4.82970 | $482.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.75982 | $1,879.91 |
1,000 | $3.49518 | $3,495.18 |
1,500 | $3.36164 | $5,042.46 |
2,500 | $3.21280 | $8,032.00 |
3,500 | $3.12529 | $10,938.52 |
5,000 | $3.04076 | $15,203.80 |
12,500 | $2.85732 | $35,716.50 |
25,000 | $2.75274 | $68,818.50 |