



UEP1E102MHD1TN | |
|---|---|
DigiKey Part Number | 493-UEP1E102MHD1TNCT-ND - Cut Tape (CT) UEP1E102MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E102MHD1TN |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E102MHD1TN Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 770.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E102MHD | Nichicon | 28 | 493-16745-ND | $20.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.27000 | $132.70 |
| 50 | $10.43300 | $521.65 |
| 100 | $9.53690 | $953.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.57964 | $2,144.91 |
| 500 | $7.99606 | $3,998.03 |
| 750 | $7.70168 | $5,776.26 |
| 1,250 | $7.37337 | $9,216.71 |
| 1,750 | $7.18047 | $12,565.82 |
| 2,500 | $6.99410 | $17,485.25 |

