



UEP1E102MHD | |
|---|---|
DigiKey Part Number | 493-16745-ND |
Manufacturer | |
Manufacturer Product Number | UEP1E102MHD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E102MHD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 770.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E102MHD1TN | Nichicon | 209 | 493-UEP1E102MHD1TNCT-ND | $20.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $13.64800 | $136.48 |
| 50 | $10.73900 | $536.95 |
| 100 | $9.82220 | $982.22 |
| 500 | $8.24484 | $4,122.42 |
| 1,000 | $7.74843 | $7,748.43 |
| 2,500 | $7.21897 | $18,047.42 |
| 5,000 | $6.89659 | $34,482.95 |

