CZ Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CZ Series 10mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCZ1K330MCL6GS

DigiKey Part Number
493-7044-2-ND - Tape & Reel (TR)
493-7044-1-ND - Cut Tape (CT)
493-7044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1K330MCL6GS
Description
CAP ALUM 33UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1K330MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
750mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$5.31900$53.19
50$4.04180$202.09
100$3.63710$363.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.93968$1,469.84
1,000$2.71988$2,719.88
1,500$2.60893$3,913.39
2,500$2.48518$6,212.95
3,500$2.41242$8,443.47
5,000$2.34217$11,710.85
6,000$2.30876$13,852.56
12,000$2.19568$26,348.16
12,500$2.18965$27,370.62
Manufacturers Standard Package