CZ Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CZ Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1J330MCL1GS

DigiKey Part Number
493-7036-2-ND - Tape & Reel (TR)
493-7036-1-ND - Cut Tape (CT)
493-7036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J330MCL1GS
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1J330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
500mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$6.42100$64.21
50$4.91120$245.56
100$4.43290$443.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.61056$1,805.28
1,000$3.35141$3,351.41
1,500$3.22058$4,830.87
2,500$3.07478$7,686.95
3,500$2.98911$10,461.89
5,000$2.90631$14,531.55
6,000$2.86695$17,201.70
12,000$2.73372$32,804.64
12,500$2.72663$34,082.88
Manufacturers Standard Package