

UCY2E271MHD6 | |
---|---|
DigiKey Part Number | 493-6956-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E271MHD6 |
Description | CAP ALUM 270UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E271MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.37000 | $35.37 |
10 | $24.10700 | $241.07 |
50 | $19.45860 | $972.93 |
100 | $17.99140 | $1,799.14 |
500 | $15.47126 | $7,735.63 |
1,000 | $14.67896 | $14,678.96 |
2,500 | $13.83410 | $34,585.25 |
5,000 | $13.70265 | $68,513.25 |