Direct




UCX1E222MNS1MS | |
|---|---|
DigiKey Part Number | 493-13585-2-ND - Tape & Reel (TR) 493-13585-1-ND - Cut Tape (CT) 493-13585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E222MNS1MS |
Description | CAP ALUM 2200UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E222MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1E222MNJ1MS | Nichicon | 0 | 493-UCX1E222MNJ1MSCT-ND | $138.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.16000 | $37.16 |
| 10 | $25.35500 | $253.55 |
| 50 | $20.46660 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $18.48784 | $2,310.98 |
| 250 | $17.28160 | $4,320.40 |
| 375 | $16.67299 | $6,252.37 |
| 625 | $15.99456 | $9,996.60 |
| 875 | $15.59585 | $13,646.37 |
| 1,250 | $15.21063 | $19,013.29 |


